- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLZ2012M2R2H
MLZ2012M2R2H
TDK Corporation
Inductor Power Chip Shielded Wirewound 2.2uH 20% 600mA 200mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor Power Chip Shielded Wirewound 2.2uH 20% 600mA 200mOhm DCR 0805 T/R
Search Keywords: MLZ2012M2R2H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLZ2012M2R2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:88(Typ) mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,925
Can Ship immediately
You may purchase all in-stock quantity of 1,925
Stock lot only:
1925
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
1
$0.0662
2,000
$0.0602
6,000
$0.0581
24,000
$0.0551
61,000
$0.0530
188,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing