- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA4J2X7R2A223K125AA
CGA4J2X7R2A223K125AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 22000pF ±10% - 100V - X7R - 0805 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
描述
+
Multilayer Ceramic Chip Capacitor - 22000pF ±10% - 100V - X7R - 0805 - Tape&Reel
Search Keywords: CGA4J2X7R2A223K125AA
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TDK Corporation
-
部件编号:CGA4J2X7R2A223K125AA
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.022 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:10 %
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2000
多个:
2000
20 Weeks
可以发货
10/5/26