Available Replacements
Older Equivalent
C1005C0G1H080C
C1005C0G1H080C

TDK Corporation

有存货: 13,394

起订量: 4,902

VIEW PRODUCT
Image is representational - see mfr. specs

C1005C0G1H080C050BA

TDK Corporation

Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C T/R

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued
Reel 包装
Certificate of Compliance Guarantee
描述 +
Cap Ceramic 8pF 50V C0G 0.25pF SMD 0402 125°C T/R
Search Keywords: C1005C0G1H080C050BA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TDK Corporation
  • 部件编号:
    C1005C0G1H080C050BA
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    8 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    0.25 pF
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!