help desk software
Image is representational - see mfr. specs

Pulse Transformer 1:1.3 1.35Ohm Prim. DCR 1.35Ohm Sec. DCR 32pF 4Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 1:1.3 1.35Ohm Prim. DCR 1.35Ohm Sec. DCR 32pF 4Term. PC Pin Thru-Hole
Search Keywords: G516
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    G516
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum DCR Primary Side:
    1.35 Ohm
  • Maximum DCR Secondary Side:
    1.35 Ohm
  • High Potential:
    N/A
  • Family:
    G5
  • Dimension:
    8.9 x 12.7 x 6.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order:
5
24 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.42
25
$7.04
50
$6.88
100
$6.78
250
$6.60
500
$6.50
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing