- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- G515
Tamura
G515
Pulse Transformer 2:1 500VDC 0.9Ohm Prim. DCR 0.5Ohm Sec. DCR 8pF 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | G515 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | G5 |
| Maximum DCR Primary Side: | 0.9 Ohm |
| Maximum DCR Secondary Side: | 0.5 Ohm |
| High Potential: | 500 VDC |
| Dimension: | 8.9 x 12.7 x 6.35 mm |