- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- G513
Tamura
G513
Pulse Transformer 1:1:1 1500VAC 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 25pF 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:G513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum DCR Secondary Side:0.7 Ohm
-
Family:G5
-
High Potential:1500 VAC
-
Maximum DCR Primary Side:0.7 Ohm
-
Dimension:8.9 x 12.7 x 6.35 mm