Pulse Transformer 2:1 500VAC 2.5Ohm Prim. DCR 1.4Ohm Sec. DCR 19pF 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pulse Transformer 2:1 500VAC 2.5Ohm Prim. DCR 1.4Ohm Sec. DCR 19pF 6Term. PC Pin Thru-Hole
Search Keywords: G512
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    G512
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    8.9 x 12.7 x 6.35 mm
  • Family:
    G5
  • Maximum DCR Secondary Side:
    1.4 Ohm
  • High Potential:
    500 VAC
  • Maximum DCR Primary Side:
    2.5 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$16.15
500
$8.55
750
$6.02
1,000 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!