- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- G509
Description
+
Pulse Transformer 1CT:1CT 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 32pF 6Term. PC Pin Thru-Hole
Search Keywords: G509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:G509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum DCR Secondary Side:1.3 Ohm
-
Dimension:8.9 x 12.7 x 6.5 mm
-
High Potential:N/A
-
Maximum DCR Primary Side:1.3 Ohm
-
Family:G5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.82
50
$5.80
100
$5.69
250
$5.45
500
$5.44
1,000
$5.38
2,500 +
$5.13
Click for Quote
Log in
to unlock special pricing