- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- G508
Tamura
G508
Pulse Transformer 1CT:1CT 2.5Ohm Prim. DCR 2.5Ohm Sec. DCR 37pF 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:G508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum DCR Secondary Side:2.5 Ohm
-
Maximum DCR Primary Side:2.5 Ohm
-
High Potential:N/A
-
Dimension:8.9 x 12.7 x 6.5 mm
-
Family:G5