Tamura Authorized Distributor

G507

Pulse Transformer 2:1:1 500VDC 1.3Ohm Prim. DCR 0.7Ohm Sec. DCR 11pF 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pulse Transformer 2:1:1 500VDC 1.3Ohm Prim. DCR 0.7Ohm Sec. DCR 11pF 6Term. PC Pin Thru-Hole
Search Keywords: G507
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: G507
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
High Potential: 500 VDC
Family: G5
Dimension: 8.9 x 12.7 x 6.35 mm
Maximum DCR Primary Side: 1.3 Ohm
Maximum DCR Secondary Side: 0.7 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G507 RoHS compliant?
Yes, G507 is RoHS compliant.
What is the lead time for G507?
The standard lead time for G507 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 532
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.70
25
$5.99
50
$5.98
100
$5.85
250
$5.61
500
$5.60
1,000
$5.54
2,500 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!