- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- G505
Tamura
G505
Pulse Transformer 2:1:1 500VDC 3.9Ohm Prim. DCR 2Ohm Sec. DCR 33pF 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pulse Transformer 2:1:1 500VDC 3.9Ohm Prim. DCR 2Ohm Sec. DCR 33pF 6Term. PC Pin Thru-Hole
Search Keywords: G505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:G505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:8.9 x 12.7 x 6.35 mm
-
Maximum DCR Primary Side:3.9 Ohm
-
High Potential:500 VDC
-
Family:G5
-
Maximum DCR Secondary Side:2 Ohm
Product Guides
+
Frequently Asked Questions
Is G505 RoHS compliant?
Yes, G505 is RoHS compliant.
What is the lead time for G505?
The standard lead time for G505 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$19.44
500
$10.26
750
$7.06
1,000 +
$6.91
Click for Quote
Log in
to unlock special pricing