- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105BJ474KE-R
JMK105BJ474KE-R
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel
Search Keywords: JMK105BJ474KER
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:JMK105BJ474KE-R
-
Alias/AKA:RMJMK105BJ474KE-R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
15000
多个:
15000
6 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
15,000
$0.0939
30,000
$0.0892
60,000
$0.0848
120,000 +
$0.0805
Click for Quote
Log in
解锁特价