- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316B7105KL-T
HMK316B7105KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7R - 1206 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 100VDC - X7R - 1206 - Tape&Reel
Search Keywords: HMK316B7105KLT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:HMK316B7105KL-T
-
Alias/AKA:CGHMK316B7105KL-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:12227uF
-
Voltage:1002253VDC
-
Package/Case:12062239
-
Tolerance:102252%
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
206,000
可立即发货
Minimum Order Quantity:
2000
多个:
2000
10 Weeks
可以发货
8/10/26
PRICE (USD)
数量
Unit Price
2,000
$0.0690
4,000
$0.0676
8,000
$0.0661
26,000
$0.0637
50,000
$0.0563
100,000
$0.0550
150,000
$0.0542
250,000 +
$0.0534
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT