- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK316B7105KLHT
CEUMK316B7105KLHT
Taiyo Yuden
Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CEUMK316B7105KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK316B7105KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0536
4,000
$0.0503
8,000
$0.0481
26,000
$0.0468
50,000
$0.0410
100,000
$0.0393
150,000
$0.0388
250,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing