- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK316B7105KLHT
UMK316B7105KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Search Keywords: UMK316B7105KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK316B7105KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:12227uF
-
Voltage:502253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0435
4,000
$0.0421
8,000
$0.0412
26,000
$0.0406
50,000
$0.0361
100,000
$0.0354
150,000
$0.0353
250,000 +
$0.0352
Click for Quote
Log in
to unlock special pricing