- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK212BJ105MGHT
CETMK212BJ105MGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 25VDC - X5R - 0805 - Tape&Reel
Search Keywords: CETMK212BJ105MGHT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Taiyo Yuden
-
部件编号:CETMK212BJ105MGHT
-
Alias/AKA:TMK212BJ105MGHT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
11 Weeks
可以发货
8/3/26
PRICE (USD)
数量
Unit Price
3,000
$0.0311
9,000
$0.0292
27,000
$0.0276
51,000
$0.0272
102,000
$0.0264
150,000
$0.0229
252,000
$0.0226
501,000 +
$0.0222
Click for Quote
Log in
解锁特价