help desk software
Image is representational - see mfr. specs

CELMK316BC6476ML-T

Taiyo Yuden

Cap Ceramic 47uF 10V X6S 20% Pad SMD 1206 105A°C T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Cap Ceramic 47uF 10V X6S 20% Pad SMD 1206 105A°C T/R
Search Keywords: CELMK316BC6476MLT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Taiyo Yuden
  • 部件编号:
    CELMK316BC6476ML-T
  • Alias/AKA:
    LMK316BC6476ML-T
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 4,000
可立即发货
起订量:
2000
多个:
2000
17 Weeks 可以发货 3/23/26
添加到购物车
PRICE (USD)
数量
Unit Price
2,000
$0.1951
4,000
$0.1922
6,000
$0.1893
8,000
$0.1883
10,000
$0.1854
26,000
$0.1845
50,000
$0.1836
100,000 +
$0.1826
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments