- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MN114BX
Switchcraft
MN114BX
Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Gold Plated Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phone Audio Connector - 5 Contacts - Jack - Panel Mount - Gold Plated Contacts.
Search Keywords: MN114BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:MN114BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Frequently Asked Questions
Is MN114BX RoHS compliant?
Yes, MN114BX is RoHS compliant.
What is the lead time for MN114BX?
The standard lead time for MN114BX is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$18.09
25
$18.04
50
$18.00
125
$17.95
250
$9.50
375
$6.69
500 +
$6.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT