- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- C56313L1X
C56313L1X
Switchcraft
Switch Slide DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Slide DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
Search Keywords: C56313L1X
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Switchcraft
-
部件编号:C56313L1X
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.5@125VAC 125VDC A
-
Contact Plating:N/A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
15 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
2
$17.34
25
$11.14
100
$9.51
500
$8.40
1,000
$8.19
5,000 +
$8.13
Click for Quote
Log in
解锁特价