- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 349BBXP-85-135VAC
349BBXP-85-135VAC
Struthers-Dunn
Electromechanical Relay DPST-NO/DPDT 10A 80V to 135VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPST-NO/DPDT 10A 80V to 135VAC Plug-In
Search Keywords: 349BBXP85135VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:349BBXP-85-135VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:80 to 135 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO,DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26