- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 286XCXC-060-120A
286XCXC-060-120A
Struthers-Dunn
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Search Keywords: 286XCXC060120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:286XCXC-060-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:3PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:3 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:6 to 60 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$334.46
3
$332.21
5 +
$330.02
Click for Quote
Log in
to unlock special pricing