Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

286XCXC-060-120VAC

Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Search Keywords: 286XCXC060120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    286XCXC-060-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    3PDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    3 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Quick Connect
  • Time Range:
    6 to 60 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 286XCXC-060-120VAC?
The recommended replacement for 286XCXC-060-120VAC is 286XCXC-060-120A from Struthers-Dunn, available from OnlineComponents.com.
Is 286XCXC-060-120VAC RoHS compliant?
Yes, 286XCXC-060-120VAC is RoHS compliant.
What is the lead time for 286XCXC-060-120VAC?
The standard lead time for 286XCXC-060-120VAC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$503.49
3
$496.81
5 +
$495.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!