- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Pulse Transformers ›
- PCT-04
Stancor
PCT-04
Telecom Transformer 6.45:1 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 6.45:1 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: PCT04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | PCT-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is PCT-04 RoHS compliant?
Yes, PCT-04 is RoHS compliant.
What is the lead time for PCT-04?
The standard lead time for PCT-04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$20.36
10
$18.93
25
$17.98
50
$17.09
100
$12.99
250
$12.34
500 +
$11.80
Click for Quote
Log in
to unlock special pricing