Image is representational - see mfr. specs

CDP-B3P30A-220W

Sprecher + Schuh

Electromechanical Relay 40A 208/240VAC Flange Mount

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Electromechanical Relay 40A 208/240VAC Flange Mount
Search Keywords: CDPB3P30A220W
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Sprecher + Schuh
  • 部件编号:
    CDP-B3P30A-220W
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    208,240 V
  • Mounting:
    Flange Mount
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
CDP2-B3P30A-220W
CDP2-B3P30A-220W
查看产品
Electromechanical Relay 40A 208/240VAC Flange Mount

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!