Spectrol Electronics
43P504
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.5mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.5mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
Search Keywords: 43P504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Spectrol Electronics
-
Part No:43P504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:20.57 x 4.83 x 6.35 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 43P504 RoHS compliant?
Yes, 43P504 is RoHS compliant.
What is the lead time for 43P504?
The standard lead time for 43P504 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$5.93
25
$4.03
50
$2.89
100
$1.37
200
$1.30
500
$1.14
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing