Image is representational - see manufacturer specifications

SL Power / Advanced Energy Authorized Distributor

MINT1065D4875K01

AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 11-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 48V 1.35A 65W Medical 11-Pin
Search Keywords: MINT1065D4875K01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MINT1065D4875K01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    180
  • Family:
    GLM65
  • Input Frequency:
    47 to 63 Hz
  • Dimension:
    127 x 76.2 x 26.92 mm
  • Efficiency:
    94(Min) %
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MINT1065D4875K01 discontinued?
Yes, MINT1065D4875K01 from Sl Power / Advanced Energy is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MINT1065D4875K01 RoHS compliant?
Yes, MINT1065D4875K01 is RoHS compliant.
What is the lead time for MINT1065D4875K01?
The standard lead time for MINT1065D4875K01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$152.09
10
$151.71
25
$151.34
45
$150.96
90
$79.67
135
$54.79
180 +
$53.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!