- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- HCTI-220-5.8
HCTI-220-5.8
Signal Transformer
Inductor Power Shielded Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Shielded Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Search Keywords: HCTI22058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:HCTI-220-5.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
564 -
Inductance:220(OCL)/123.8 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:14.22 mm
-
Tolerance:157080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.054 Ohm
-
Maximum DC Current:5.8 A
-
Protection Style:Shielded7077
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$2.16
100
$1.75
250
$1.67
564
$1.62
1,128
$1.54
2,820
$1.50
5,076
$1.46
7,896 +
$1.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT