- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 69254-001LF
69254-001LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tube
Search Keywords: 69254001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69254-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,283
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.981
25
$2.710
250
$1.790
500
$1.730
2,100
$1.660
4,200
$1.640
6,300
$1.630
8,400
$1.620
10,500 +
$1.410
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT