- 首页 ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- PTE7100-31DC-0A200BN
PTE7100-31DC-0A200BN
Sensata Pressure & Temp
Hermetic Analog Pressure Sensors - 200 bar - Output: 4-20ma - Supply: 8-32 VDC - Port: 1/4 -18NP T - Packard Metri-Pack 150 - ...
产品说明书 附件 Notify Me
符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述
+
Hermetic Analog Pressure Sensors - 200 bar - Output: 4-20ma - Supply: 8-32 VDC - Port: 1/4 -18NP T - Packard Metri-Pack 150 - No O-ring
Search Keywords: PTE710031DC0A200BN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata Pressure & Temp
-
部件编号:PTE7100-31DC-0A200BN
-
Alias/AKA:PTE7100-31DC-0A200BN..810B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
13
8 Weeks
可以发货
7/9/26