- 首页 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DP4RSB60E20
DP4RSB60E20
Sensata / Crydom
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 18-32 VDC Control Voltage Range - 20 A Maximum Load ...
产品说明书 附件 Notify Me
符合 RoHS 规定
EACH 包装
描述
+
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 18-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount.
Search Keywords: DP4RSB60E20
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / Crydom
-
部件编号:DP4RSB60E20
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
35 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 28.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
18 Weeks
可以发货
10/7/26
PRICE (USD)
数量
Unit Price
1
$1,114.11
5
$1,111.32
9
$1,108.55
18
$566.19
27
$385.41
35 +
$377.70
Click for Quote
Log in
解锁特价