Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC60SA5

Solid State Relay - 90-280 VAC/DC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Cla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC/DC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount.
Search Keywords: DC60SA5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC60SA5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 5 A
Output Device: BJT Transistor
Input Type: AC
Input Voltage: 280(RMS) V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC60SA5 RoHS compliant?
Yes, DC60SA5 is RoHS compliant.
What is the lead time for DC60SA5?
The standard lead time for DC60SA5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
20   can ship 12/4/26
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.02
5
$48.43
10
$45.66
15
$45.22
20 +
$43.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!