- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC60SA3-B
Sensata / Crydom
DC60SA3-B
SOLID STATE RELAY 60 V - PM IP00 SSR 60VDC/3A, 90-280VAC,NC
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
SOLID STATE RELAY 60 V - PM IP00 SSR 60VDC/3A, 90-280VAC,NC
Search Keywords: DC60SA3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DC60SA3-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:3 A
-
Output Device:BJT Transistor
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form B
-
Dimension:58.4 x 45.7 x 23 mm
Frequently Asked Questions
Is DC60SA3-B RoHS compliant?
Yes, DC60SA3-B is RoHS compliant.
What is the lead time for DC60SA3-B?
The standard lead time for DC60SA3-B is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$55.08
10
$41.31
15
$38.56
20 +
$37.78
Click for Quote
Log in
to unlock special pricing