Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC60S7-B

Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Closed Output - Panel Mount.
Search Keywords: DC60S7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC60S7-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    7 A
  • Output Device:
    BJT Transistor
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC60S7-B RoHS compliant?
Yes, DC60S7-B is RoHS compliant.
What is the lead time for DC60S7-B?
The standard lead time for DC60S7-B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$78.55
5
$65.46
20
$61.13
40
$59.41
60
$58.57
100
$57.78
260 +
$56.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!