Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC60S7

Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Screws And Clamps Termination - Normally Open Output - Panel Mount.
Search Keywords: DC60S7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC60S7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    7 A
  • Output Device:
    BJT Transistor
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC60S7 RoHS compliant?
Yes, DC60S7 is RoHS compliant.
What is the lead time for DC60S7?
The standard lead time for DC60S7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 409
Can Ship immediately
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.12
5
$46.87
20
$44.59
40
$43.43
60
$42.97
100
$41.25
260 +
$40.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!