Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC60D40C

Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount.
Search Keywords: DC60D40C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC60D40C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC60D40C RoHS compliant?
Yes, DC60D40C is RoHS compliant.
What is the lead time for DC60D40C?
The standard lead time for DC60D40C is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
16 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$143.01
5
$130.82
10
$125.43
20
$124.19
50
$123.41
100 +
$115.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!