Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC60A10

Relay SSR 13mA 140V AC-IN 10A 48V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 13mA 140V AC-IN 10A 48V DC-OUT 4-Pin
Search Keywords: DC60A10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC60A10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    140 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    44.5 x 57.3 x 26.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC60A10 discontinued?
Yes, DC60A10 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC60A10 RoHS compliant?
Yes, DC60A10 is RoHS compliant.
What is the lead time for DC60A10?
The standard lead time for DC60A10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.72
3
$116.85
12
$112.17
31
$107.68
96 +
$103.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!