Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC200D60C

Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount.
Search Keywords: DC200D60C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC200D60C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 150 V
Maximum Output Current: 60 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.2 x 44.5 x 32.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC200D60C RoHS compliant?
Yes, DC200D60C is RoHS compliant.
What is the lead time for DC200D60C?
The standard lead time for DC200D60C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$172.24
5
$168.88
10
$160.19
20
$159.78
50
$154.74
100 +
$154.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!