- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC200D40C
Sensata / Crydom
DC200D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Screws An ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DC200D40C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:DC
-
Maximum Output Voltage:150 V
-
Maximum Output Current:40 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.2 x 44.5 x 32.9 mm