Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100D60

Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount.
Search Keywords: DC100D60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC100D60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 72 V
Maximum Output Current: 60 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 4 - 32 V
Mounting: Screw
Dimension: 45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100D60 RoHS compliant?
Yes, DC100D60 is RoHS compliant.
What is the lead time for DC100D60?
The standard lead time for DC100D60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$155.00
5
$152.46
10
$144.13
20
$140.34
50
$136.55
100 +
$136.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!