- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC100D40C
Sensata / Crydom
DC100D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws An ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DC100D40C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC |
| Maximum Output Voltage: | 72 V |
| Maximum Output Current: | 40 A |
| Output Device: | MOSFET |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | Screw |
| Dimension: | 45.2 x 58.7 x 26 mm |