Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100D10C

Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount.
Search Keywords: DC100D10C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC100D10C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    72 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100D10C RoHS compliant?
Yes, DC100D10C is RoHS compliant.
What is the lead time for DC100D10C?
The standard lead time for DC100D10C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.55
5
$119.56
10
$113.02
15
$112.74
20 +
$110.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!