Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100D100C

Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws A ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - With Cover (IP20) - Panel Mount.
Search Keywords: DC100D100C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC100D100C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    72 V
  • Maximum Output Current:
    100 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100D100C RoHS compliant?
Yes, DC100D100C is RoHS compliant.
What is the lead time for DC100D100C?
The standard lead time for DC100D100C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Ships today, if you order in
14 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$183.08
5
$171.23
10
$166.79
20
$165.14
50
$162.71
100 +
$158.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!