Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100D10

Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws An ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Screws And Clamps Termination - Without Cover (IP00) - Panel Mount.
Search Keywords: DC100D10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC100D10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Output Type:
    DC
  • Maximum Output Voltage:
    72 V
  • Maximum Output Current:
    10 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    4 - 32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100D10 RoHS compliant?
Yes, DC100D10 is RoHS compliant.
What is the lead time for DC100D10?
The standard lead time for DC100D10 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.68
5
$82.37
10
$81.18
20
$78.99
60
$77.98
100 +
$77.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!