Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DC100A60

Relay SSR 13mA 140V AC-IN 60A 72V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 13mA 140V AC-IN 60A 72V DC-OUT 4-Pin
Search Keywords: DC100A60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DC100A60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 72 V
Maximum Output Current: 60 A
Output Device: MOSFET
Input Type: AC
Input Voltage: 140 V
Mounting: Screw
Dimension: 45.2 x 58.7 x 26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC100A60 discontinued?
Yes, DC100A60 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DC100A60 RoHS compliant?
Yes, DC100A60 is RoHS compliant.
What is the lead time for DC100A60?
The standard lead time for DC100A60 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.817
6
$23.470
7
$22.300
16
$21.410
66
$20.560
170
$19.730
540 +
$18.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!