Image is representational - see mfr. specs

Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 13mA 140V AC-IN 40A 72V DC-OUT 4-Pin
Search Keywords: DC100A40C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DC100A40C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    72 V
  • Maximum Output Current:
    40 A
  • Output Device:
    MOSFET
  • Input Type:
    AC
  • Input Voltage:
    140 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.2 x 58.7 x 26 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.109
8
$19.190
18
$18.420
75
$17.690
200
$16.960
610 +
$16.310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!