- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC100A10C
DC100A10C
Sensata / Crydom
Relay SSR 13mA 140V AC-IN 10A 72V DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 13mA 140V AC-IN 10A 72V DC-OUT 4-Pin
Search Keywords: DC100A10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DC100A10C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:72 V
-
Maximum Output Current:10 A
-
Output Device:MOSFET
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.2 x 58.7 x 26 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
10 Weeks
can ship
8/11/26
CUSTOMERS
ALSO BOUGHT