- 首页 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- CKRA2430P
CKRA2430P
Sensata / Crydom
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VA ...
产品说明书 附件 Notify Me
符合 RoHS 规定
EACH 包装
Certificate of Compliance Guarantee
描述
+
Solis-State Relay - Control Voltage 110-280 VAC - Typical Input Current 5 mA/240VAC- LED Green Input Status - Output 24-280 VAC - Max Load Current 30 A - Din Rail - 4 Pins
Search Keywords: CKRA2430P
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / Crydom
-
部件编号:CKRA2430P
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:81.9 x 22.5 x 99 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
19
可立即发货
16 Weeks
可以发货
9/23/26
PRICE (USD)
数量
Unit Price
1
$88.02
5
$84.62
10
$83.39
20
$81.15
60
$80.12
100 +
$79.62
Click for Quote
Log in
解锁特价