Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

A2475E

SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/75A,18-36VAC,ZC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/75A,18-36VAC,ZC
Search Keywords: A2475E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    A2475E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    SCR
  • Input Type:
    AC,DC
  • Input Voltage:
    18(RMS) - 36(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A2475E RoHS compliant?
Yes, A2475E is RoHS compliant.
What is the lead time for A2475E?
The standard lead time for A2475E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
5
$174.67
10
$107.49
15
$85.09
20 +
$83.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!