- casa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- UPG1-4-66-102-91
UPG1-4-66-102-91
Sensata / AIRPAX
Circuit Breaker Magnetic 1Pole 1A
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Circuit Breaker Magnetic 1Pole 1A
Search Keywords: UPG146610291
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Sensata / AIRPAX
-
Número do item:UPG1-4-66-102-91
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
5
Ships today, if you order in
PRICE (USD)
QTD
Unit Price
1
$41.14
5
$28.99
10
$19.20
25
$18.43
50
$16.81
100
$15.44
250 +
$12.64
Click for Quote
Conecte-se
para desbloquear preços especiais