Available Replacements
Older Equivalent
UPG1-4-66-102-91
UPG1-4-66-102-91

Sensata / AIRPAX

em estoque: 5

MIN ORDEM: 1

VIEW PRODUCT
Image is representational - see mfr. specs

IUG1-4-66-1.00-91

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 1A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Magnetic 1Pole 1A
Search Keywords: IUG146610091
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / AIRPAX
  • Número do item:
    IUG1-4-66-1.00-91
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    1 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Screw Mount
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
9 Weeks Pode enviar 5/8/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!